
The Omron A165S-A2A-1 is a 2-position SPDT on-momentary panel switch with a contact current rating of 5A and a maximum operating temperature of 55°C. It is rated for a DC voltage of 30V and an AC voltage of 125V. The switch is lead-free and compliant with IP65, water-resistant and dust-tight. It has a mechanical life of 250,000 cycles and an electrical life of 100,000 cycles.
Omron A165S-A2A-1 technical specifications.
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A165S |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165S-A2A-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
