
SPDT selector switch with 2 positions and 90° indexing. Features a 5A contact current rating at 250VAC and 30VDC, with a mechanical life of 250,000 cycles and electrical life of 100,000 cycles. This panel-mount switch offers quick connect termination and is IP65 rated for water and dust resistance. Operating temperature range is -10°C to 55°C.
Checking distributor stock and pricing after the page loads.
Omron A165S-A2M-1 technical specifications.
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Height | 47mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A165S |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
