
DPDT rotary switch with 2 poles and 2 positions, featuring a 90° index angle and solder termination. Rated for 250V AC and 30V DC, with a contact current rating of 3A and a maximum current rating of 5A. Offers 100,000 electrical cycles and 250,000 mechanical cycles. Constructed with a plastic body, it is non-illuminated, lead-free, and RoHS compliant. This panel-mount switch boasts IP65, water-resistant, and dust-tight ratings, operating between -10°C and 55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A165S-A2M-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A165S-A2M-2 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Plastic |
| Contact Current Rating | 3A |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A165S |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165S-A2M-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
