
The A165S-A3M is a 3-position DPDT switch with a quick connect termination, suitable for panel mounting. It has a current rating of 5A and can operate within a temperature range of -10°C to 55°C. The switch is lead-free and features a non-illuminated design. It is part of the A165S series and is available as a single unit.
Checking distributor stock and pricing after the page loads.
Omron A165S-A3M technical specifications.
| Current Rating | 5A |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Series | A165S |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
