
DPDT selector switch with 3 positions, offering On-On-On functionality. Features a 45° knob, 5A AC and 3A DC contact current rating, and 250VAC/30VDC voltage ratings. Designed for panel mounting with quick connect termination, boasting a mechanical life of 250,000 cycles and electrical life of 100,000 cycles. This non-illuminated, IP65 rated switch is water-resistant and dust-tight, operating within a temperature range of -10°C to 55°C.
Omron A165S-A3M-2 technical specifications.
| Contact Current Rating | 3A |
| Current Rating | 5A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Height | 47mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A165S |
| Switch Function | On-On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165S-A3M-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
