
The Omron A165S-J2A-1 is a 2-position SPDT on-mom panel mount switch with a contact current rating of 5A and a maximum operating temperature of 55°C. It is rated for 100,000 electrical cycles and 250,000 mechanical cycles. The switch is non-illuminated, lead-free, and compliant with IP65, water-resistant, and dust-tight ratings. It is available in bulk packaging and has a RoHS compliance of yes.
Checking distributor stock and pricing after the page loads.
Omron A165S-J2A-1 technical specifications.
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A165S |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
