
DPDT rotary switch, non-illuminated, featuring a 2-pole, 2-position configuration with a 90° index angle. Offers a 5A current rating and 3A contact current rating, with a 250V AC voltage rating and 30V DC rated voltage. Designed for panel mounting with solder termination, this switch boasts an electrical life of 100,000 cycles and a mechanical life of 250,000 cycles. Rated IP65 for water and dust resistance, it operates within a temperature range of -10°C to 55°C and is RoHS compliant.
Omron A165S-J2M-2 technical specifications.
| Approvals | UL, TUV, CCC, CSA, VDE |
| Color | Black |
| Contact Current Rating | 3A |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A165S |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A165S-J2M-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
