
The A165S-J3A-2 is a 3A DPDT panel mount switch from Omron. It features a mom-on-mom switch function and is rated for 30V DC and 125V AC. The switch is water resistant and dust tight with an IP65 rating. It has a mechanical life of 250,000 cycles and an electrical life of 100,000 cycles. The operating temperature range is from -10°C to 55°C. The switch is RoHS compliant and approved by UL, TUV, and CCC.
Omron A165S-J3A-2 technical specifications.
| Approvals | UL, TUV, CCC |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 55°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A165S |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165S-J3A-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
