
Illuminated pushbutton switch featuring a blue, round button actuator with a 3.5mm length. This DPDT switch offers a 5A current rating at 125VAC and 3A contact current rating, with a 30VDC rating. Designed for panel mounting with a snap-in, front termination style, it supports solder connections and boasts IP65/IP66 ratings for water and dust resistance. Electrical life is rated at 100,000 cycles, with a mechanical life of 2,000,000 cycles, operating within a -10°C to 55°C temperature range.
Checking distributor stock and pricing after the page loads.
Omron A165TAM2 technical specifications.
| Actuator Color | Blue |
| Actuator Length | 3.5mm |
| Actuator Type | Round, Button |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 3A |
| Contact Material | Resin, Polyacrylate |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel, Front |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
