
Illuminated pushbutton switch featuring a green, round button actuator with a 3.5mm length. This SPDT switch offers a 5A current rating at 125V AC and 30V DC, with a contact current rating of 3A. Designed for panel mounting with a snap-in termination, it boasts an electrical life of 100,000 cycles and a mechanical life of 2,000,000 cycles. The component is IP65 rated for water resistance and dust tightness, operating within a temperature range of -10°C to 55°C.
Omron A165TGM1 technical specifications.
| Actuator Color | Green |
| Actuator Length | 3.5mm |
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Current Rating | 5A |
| Depth | 18mm |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 18mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Snap in, Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165TGM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
