The Omron A165W-A2AG-T2-2P is a DPDT rotary selector switch with a maximum current rating of 5 amps at 125VAC and a maximum AC voltage rating of 250V. It also features a maximum DC voltage rating of 30V and a mechanical life of 250,000 cycles. The switch has a knob actuator style and a 90-degree angle of throw. It is available in a panel mount/through hole package type and has a straight body orientation. The operating temperature range is from -10 to 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Omron A165W-A2AG-T2-2P technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 250000Cycles |
| Actuator Style | Knob |
| Angle of Throw | 90° |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.