
This 2-position on-momentary panel switch from Omron features a contact current rating of 10mA and a current rating of 5A. It has a mechanical life of 250,000 cycles and an electrical life of 100,000 cycles. The switch is illuminated with a red LED and is rated for operation between -10°C and 55°C. It is rated for 125V AC and 30V DC and is compliant with IP65, making it water resistant and dust tight.
Checking distributor stock and pricing after the page loads.
Omron A165W-A2AR-24D-2 technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Lens Color | Red |
| Max Operating Temperature | 55°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A165W |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
