
The Omron A165W-A2MY-24D-2 is a 30V 5A on-on panel switch with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It features a quick connect termination and a DPDT throw configuration. The switch is rated for 100,000 electrical cycles and 250,000 mechanical cycles. It is also compliant with IP65, water resistant and dust tight, and lead free.
Omron A165W-A2MY-24D-2 technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Max Operating Temperature | 55°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A165W |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165W-A2MY-24D-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
