The A165W-A3AY-24D-2 is a 3-position rotary selector switch with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It features a panel mount design and is rated for 125V AC and 30V DC. The switch has a mechanical life of 250,000 cycles and an electrical life of 100,000 cycles. It is rated IP65, water resistant and dust tight, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Omron A165W-A3AY-24D-2 technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A165W |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.