Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A165W-A3MY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A165W-A3MY technical specifications.
| Illumination Color | Yellow |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A165W |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165W-A3MY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
