
The Omron A165W-J2AG-24D-1 is a SPDT on-momentary switch rated for 30V DC and 125V AC. It features a panel mount and is designed for use in environments with IP65 rating, making it resistant to dust and water. The switch has a mechanical life of 250,000 cycles and an electrical life of 100,000 cycles. It is RoHS compliant and lead free. The operating temperature range is from -10°C to 55°C.
Omron A165W-J2AG-24D-1 technical specifications.
| Contact Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A165W |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165W-J2AG-24D-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
