
This Omron panel mount rotary selector switch features a 3-position on-on-on configuration and is rated for 30V DC and 125V AC. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The switch is rated for 10mA contact current and 5A current rating, with an electrical life of 100,000 cycles and a mechanical life of 250,000 cycles. It is lead-free and RoHS compliant, with a water-resistant and dust-tight rating of IP65.
Omron A165W-J3MR-24D-2 technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Lens Color | Red |
| Max Operating Temperature | 55°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A165W |
| Switch Function | On-On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165W-J3MR-24D-2 to view detailed technical specifications.
No datasheet is available for this part.