Omron A165W-T2AG technical specifications.
| Current Rating | 5A |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Series | A165W |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165W-T2AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
