The Omron A165W-T2AY-T2-2 is a DPDT rotary selector switch with a maximum current rating of 5A at 125VAC and a maximum AC voltage rating of 250V. It features a 90° knob actuation and a mechanical life of 250,000 cycles. The switch has a minimum operating temperature of -10°C and a maximum operating temperature of 55°C. It is designed for panel mount applications and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
Omron A165W-T2AY-T2-2 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 250000Cycles |
| Actuator Style | Knob |
| Angle of Throw | 90° |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.