
This Omron A165W-T2MG-24D-1 is a 2-position on-on rotary switch with a contact current rating of 5A. It features a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The switch is rated for 125V AC and 30V DC and is compliant with IP65, making it water resistant and dust tight. It has a mechanical life of 250,000 cycles and an electrical life of 100,000 cycles. The switch is lead-free and RoHS compliant, and it is mounted on a panel with a vertical orientation.
Omron A165W-T2MG-24D-1 technical specifications.
| Contact Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A165W |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165W-T2MG-24D-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
