
DPDT selector switch with 2 positions and 90° indexing, featuring solder termination and panel mount design. Offers a 5A at 250VAC and 3A at 125VAC current rating, with a DC voltage rating of 30V. Illuminated with a green LED, this switch boasts a mechanical life of 250,000 cycles and an electrical life of 100,000 cycles. IP65 rated for water and dust resistance, it operates within a temperature range of -10°C to 55°C and is RoHS compliant.
Omron A165W-T2MG-24D-2 technical specifications.
| Approvals | UL, TUV, CCC, CSA, VDE |
| Body Material | Plastic |
| Contact Current Rating | 10mA |
| Current Rating | 3A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Height | 47mm |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Lens Color | Green |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A165W |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 13g |
| RoHS | Compliant |
Download the complete datasheet for Omron A165W-T2MG-24D-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
