
DPDT selector switch with 2 positions and 90° knob actuation. Features a 5A at 250VAC and 30VDC current rating, with a contact current rating of 10mA. Offers a mechanical life of 250,000 cycles and an electrical life of 100,000 cycles. IP65 rated for water and dust resistance, with panel mount termination. Illuminated with a yellow LED lens.
Sign in to ask questions about the Omron A165W-T2MY-24D-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A165W-T2MY-24D-2 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Plastic |
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Max Operating Temperature | 55°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A165W |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165W-T2MY-24D-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
