Switch Access Round Operator Selector Switch
Checking distributor stock and pricing after the page loads.
Omron A165W-T3MG technical specifications.
| Illumination Color | Green |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | A165W |
| RoHS | Compliant |
No datasheet is available for this part.