
Illuminated 3-position DPDT selector switch with a 5A, 125VAC rating and 30VDC rating. Features a green LED illumination and a vertical panel mount orientation. Constructed with a plastic body, it offers a 10mA contact current rating, 100,000 cycle electrical life, and 250,000 cycle mechanical life. Rated IP65 for water and dust resistance, this RoHS compliant component is suitable for operation between -10°C and 55°C. Approvals include UL, CSA, and VDE.
Checking distributor stock and pricing after the page loads.
Omron A165W-T3MG-24D-2 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Plastic |
| Contact Current Rating | 10mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Lens Color | Green |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A165W |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
