
3-position DPDT selector switch with a 5A, 250VAC rating and 30VDC rating. Features quick connect termination, panel mount, and vertical orientation. Illuminated with a red LED lens, this switch offers a 10mA contact current rating and a mechanical life of 250,000 cycles. It is IP65 rated, water and dust tight, and RoHS compliant.
Omron A165W-T3MR-24D-2 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Plastic |
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Lens Color | Red |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A165W |
| Switch Function | On-On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165W-T3MR-24D-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
