Omron A165W-T3MY technical specifications.
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Series | A165W |
| RoHS | Compliant |
Download the complete datasheet for Omron A165W-T3MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
