
This Omron A165W-T3MY-24D-2 is a 2-position 3-way on-on-on rotary selector switch with a plastic body and lead-free construction. It features a yellow lens and is rated for 10mA contact current with 100,000 electrical cycles and 250,000 mechanical cycles. The switch operates between -10°C and 55°C and is compliant with UL, CSA, and VDE approvals, as well as RoHS. It has a panel mount design and is rated for 125V AC and 30V DC.
Omron A165W-T3MY-24D-2 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Plastic |
| Contact Current Rating | 10mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Max Operating Temperature | 55°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A165W |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165W-T3MY-24D-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
