
Illuminated pushbutton switch featuring a momentary SPDT (Single Pole Double Throw) contact configuration. Rated for 5A current and 250V AC / 30V DC, with a 3A contact current rating. Offers a robust mechanical life of 2,000,000 cycles and an electrical life of 100,000 cycles. Designed for panel mounting with a straight, solder termination. Operates within a temperature range of -10°C to 55°C and provides IP40 protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A16JGM1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A16JGM1 technical specifications.
| Actuator Color | Green |
| Actuator Length | 0mm |
| Contact Current Rating | 3A |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 10g |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A16JGM1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
