Omron A16L-12-2 technical specifications.
| Current Rating | 5A |
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 1 |
| Series | A16 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A16L-12-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.