Switch Push Button DPDT Rectangular Button 5A 250VAC 30VDC Momentary Contact Solder Panel Mount
Omron A16L-3JBM-12-2 technical specifications.
| Pole Throw Configuration | DPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Illumination Type | Lamp |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A16L-3JBM-12-2 to view detailed technical specifications.
No datasheet is available for this part.