The Omron A16L-3JGA-T2-2 is a DPDT pushbutton switch with a rectangular actuator, rated for 5 amps at 125 volts AC and 30 volts DC. It features a panel mount termination style and a maximum operating temperature range of -10 to 55 degrees Celsius. The switch has a 100,000 electrical life and is available with illumination, featuring a green LED light. The panel cutout dimensions are 16mm in diameter.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |