The Omron A16L-5-1 is a single-pole, double-throw relay with a current rating of 5A and a voltage rating of 250V AC. It is designed for socket mount and is compliant with lead-free requirements. The relay has a DC rated voltage of 30V and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Current Rating | 5A |
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 1 |
| Series | A16 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |