
The A16L-A-24D-1 relay from Omron is a socket mount SPDT relay with a current rating of 5A and a DC rated voltage of 30V. It is also rated for 250V AC. The relay is lead free and has a solder termination. It is available in a single package quantity.
Checking distributor stock and pricing after the page loads.
| Current Rating | 5A |
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 1 |
| Series | A16 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
