The Omron A16L-A-24D-2 is a 5A DPDT relay with a DC rated voltage of 30V and an AC voltage rating of 250V. It features lead-free construction and is solder terminated. The relay is mounted via a socket and is part of the A16 series.
Checking distributor stock and pricing after the page loads.
| Current Rating | 5A |
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 1 |
| Series | A16 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
