
The Omron A16L-AAM-T1-1 is a square button switch with a current rating of 5A and a voltage rating of 125V AC. It features a mechanical life of 2 million cycles and an electrical life of 100,000 cycles. The switch has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is rated to IP40 and has a panel mount configuration.
Checking distributor stock and pricing after the page loads.
Omron A16L-AAM-T1-1 technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.