The Omron A16L-ABA-1P is a SPDT pushbutton switch with a square button actuator, rated for 5A at 125VAC and 250VAC maximum AC voltage. It features a panel mount termination style and operates between -10°C and 55°C. This switch has a non-illuminated design and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |