The Omron A16L-ABA-24-2 is a DPDT square button pushbutton switch with a maximum current rating of 5 amps at 125VAC and a maximum AC voltage rating of 250V. It features a solder termination style and a panel mount design. The switch operates within a temperature range of -10 to 55 degrees Celsius and has an illumination type of lamp. It is suitable for use in applications requiring alternate contact functionality.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Illumination Type | Lamp |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |