The Omron A16L-ABA-24D-1P is a SPDT square button pushbutton switch with a maximum current rating of 5 amps at 125VAC. It features a panel mount termination style and a maximum AC voltage rating of 250V. The switch operates within a temperature range of -10 to 55°C and has an illumination type of LED. It is designed for use in applications where a reliable and durable switch is required.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |