The Omron A16L-ABA-2P is a DPDT pushbutton switch with a square button actuator, rated for 5 amps at 125 volts AC and 250 volts AC maximum. It features a panel mount termination style and operates over a temperature range of -10 to 55 degrees Celsius. The switch has a maximum DC voltage rating of 30 volts and is available in various configurations.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |