
Illuminated pushbutton switch featuring a square, green LED actuator. SPDT (Single Pole Double Throw) throw configuration with alternate action (On-On) switch function. Rated for 5A at 250VAC and 30VDC, with a contact current rating of 10mA. Offers 100,000 electrical life cycles and 200,000 mechanical life cycles. Panel mount design with solder termination, suitable for vertical orientation. IP40 rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Omron A16L-AGA-24-1 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.
