
Illuminated pushbutton switch with SPDT contact configuration, featuring a square actuator and vertical orientation. Rated for 5A at 250VAC and 30VDC, with a contact current rating of 10mA. Offers 100,000 electrical cycles and 200,000 mechanical cycles, with green LED illumination. Panel mountable with solder termination, this switch is IP40 rated, RoHS compliant, and lead-free.
Omron A16L-AGA-24D-1 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A16L-AGA-24D-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
