
DPDT momentary pushbutton switch with a square, green LED illuminated actuator. Features a 5A at 250VAC and 30VDC current rating, with an electrical life of 100,000 cycles and mechanical life of 2,000,000 cycles. Designed for panel mounting with solder termination, offering IP40 protection and operating within a -10°C to 55°C temperature range. This RoHS compliant component is lead-free and suitable for various applications requiring reliable switching.
Checking distributor stock and pricing after the page loads.
Omron A16L-AGM-12-2 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 15mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.
