
Illuminated pushbutton switch featuring a momentary SPDT contact configuration with a 5A at 250VAC / 30VDC rating. This panel-mount switch offers a square, green LED illuminated actuator and solder termination. Designed for durability, it boasts a mechanical life of 2,000,000 cycles and an electrical life of 100,000 cycles, operating within a temperature range of -10°C to 55°C. The switch is constructed with a resin and polycarbonate body, is IP40 rated, and lead-free compliant.
Checking distributor stock and pricing after the page loads.
Omron A16L-AGM-12D-1 technical specifications.
| Actuator Type | Square, Button |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 15mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.
