
SPDT momentary pushbutton switch with a square, green LED illuminated actuator. Features a 5A/250VAC and 30VDC current rating, 10mA contact rating, and electrical life of 100,000 cycles. Panel mountable with solder termination, offering vertical orientation and an IP40 rating. Operates within a temperature range of -10°C to 55°C, with a mechanical life of 2,000,000 cycles.
Checking distributor stock and pricing after the page loads.
Omron A16L-AGM-24-1 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.
