
Illuminated pushbutton switch featuring a square actuator and SPDT momentary contact. Rated for 5A at 250VAC and 30VDC, with an electrical life of 100,000 cycles and mechanical life of 2,000,000 cycles. Offers green LED illumination and panel mount termination via solder. Designed for vertical orientation with a 18mm x 18mm footprint, operating between -10°C and 55°C, and compliant with IP40 and RoHS standards.
Checking distributor stock and pricing after the page loads.
Omron A16L-AGM-5-1 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 30mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.
