
The Omron A16L-ARA-5D-1 is a square button switch with a contact current rating of 30mA and a DC rated voltage of 30V. It has a voltage rating of 125V AC and meets the IP40 rating. This switch is suitable for panel mount applications and has a mechanical life of 200,000 cycles. The operating temperature range is from -10°C to 55°C, and it is compliant with RoHS regulations.
Omron A16L-ARA-5D-1 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 30mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A16L-ARA-5D-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
