
DPDT pushbutton switch featuring a square, red LED illuminated actuator for panel mounting. Offers a 5A at 250VAC and 30VDC current rating with a 30mA contact rating. Provides 100,000 electrical cycles and 200,000 mechanical cycles, with solder termination and IP40 protection. Operating temperature range from -10°C to 55°C.
Omron A16L-ARA-5D-2 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 30mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A16L-ARA-5D-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
