
DPDT momentary pushbutton switch featuring a square, red LED illuminated button. Rated for 5A at 250VAC and 30VDC, with a contact current rating of 15mA. Offers 100,000 electrical cycles and 2,000,000 mechanical cycles. Panel mount design with solder termination, suitable for front mounting. Operates within a temperature range of -10°C to 55°C and boasts IP40 protection.
Checking distributor stock and pricing after the page loads.
Omron A16L-ARM-12-2 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 15mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.
