
Illuminated pushbutton switch featuring a square, red LED illuminated actuator. Offers SPDT momentary contact with a 5A at 125VAC and 30VDC rating. Designed for panel mounting with solder termination, this switch boasts a 100,000-cycle electrical life and 2,000,000-cycle mechanical life. Operating temperature range is -10°C to 55°C, with IP40 protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A16L-ARM-12D-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A16L-ARM-12D-1 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 15mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A16L-ARM-12D-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
