
Illuminated pushbutton switch featuring a square, red LED illuminated button. Offers SPDT momentary contact with a 5A at 250VAC and 30VDC current rating. Designed for panel mounting with solder termination, boasting an electrical life of 100,000 cycles and a mechanical life of 2,000,000 cycles. Operating temperature range is -10°C to 55°C, with IP40 protection and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A16L-ARM-24-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A16L-ARM-24-1 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A16L-ARM-24-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
